
Analog Devices AD73360AR-REEL7 technical specifications.
| Package/Case | SOIC W |
| Interface | Serial, 6-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 6 |
| Number of Channels | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 64KS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD73360AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
