
Analog Devices AD73360LAR technical specifications.
| Package/Case | SOIC W |
| Interface | Serial, 6-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 6 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 64KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD73360LAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
