
The AD73360LAR-REEL7 is a 16-bit, 6-channel analog-to-digital converter from Analog Devices. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is packaged in a SOIC-28 package and is designed for surface mount applications. It features a sampling rate of 64KS/s and is suitable for telecom applications.
Analog Devices AD73360LAR-REEL7 technical specifications.
| Package/Case | SOIC W |
| Interface | Serial, 6-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 6 |
| Number of Bits | 16 |
| Number of Channels | 6 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 64KS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD73360LAR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
