Analog Devices AD73422BBZ-40 technical specifications.
| Package/Case | BGA |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 64KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD73422BBZ-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.