Analog Devices AD734BN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 33V |
| Output Current | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 200ns |
| Slew Rate | 450V/µs |
| Supply Current | 9mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD734BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.