
Analog Devices AD734SQ/883B technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 200ns |
| Slew Rate | 450V/µs |
| Supply Current | 12mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD734SQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
