Analog Devices AD736BR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 16.5 |
| Converter Type | RMS TO DC CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD736BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.