
Analog Devices AD736JN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Height | 3.3mm |
| Input Current | 200uA |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 200uA |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD736JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
