
Analog Devices AD7376AR1M technical specifications.
| Package/Case | SOIC W |
| Interface | SPI, Serial, 3-WIRE |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Quiescent Current | 100nA |
| Resistance | 1MR |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7376AR1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
