
The AD7376ARU10 is a digital potentiometer with 128 positions, operating on a supply voltage of up to 30V. It features a SPI interface and is available in a TSSOP-14 package. The device is specified to operate between -40°C and 85°C, with a maximum supply current of 12uA. It is not RoHS compliant.
Analog Devices AD7376ARU10 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Interface | SPI, Serial, 3-WIRE |
| Max Dual Supply Voltage | 16.5V |
| Memory Type | Volatile, |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Operating Supply Voltage | 30V |
| Quiescent Current | 100nA |
| Resistance | 10kR |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7376ARU10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
