
Analog Devices AD737KN technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Length | 9.27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 170mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD737KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
