
Analog Devices AD737KR technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Lead |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 170mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD737KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
