The AD7380BCPZ-RL is a 16-bit successive approximation analog-to-digital converter with a nominal supply voltage of 3.3V. It operates over a temperature range of -40°C to 125°C and features a quad terminal position. The device is packaged in a 3mm x 3mm LFCSP-16 and is designed for automotive applications.
Analog Devices AD7380BCPZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3.4 |
| Analog Input Voltage-Min | -2.49 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7380BCPZ-RL to view detailed technical specifications.
No datasheet is available for this part.