
Analog Devices AD7393ARZ technical specifications.
| Package/Case | SOIC W |
| Conversion Rate | 17KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 70us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7393ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.