Analog Devices AD7394AN technical specifications.
| Conversion Rate | 17KS/s |
| Converter Type | GENERAL PURPOSE |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 2LSB |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Resolution | 12b |
| RoHS Compliant | No |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7394AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.