
The AD7394AR-REEL7 is a dual digital-to-analog converter from Analog Devices, featuring a conversion rate of 17KS/s and a resolution of 12 bits. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a 1.75 MM HEIGHT, SOIC-14 package and is designed for surface mount applications. It is not RoHS compliant.
Analog Devices AD7394AR-REEL7 technical specifications.
| Package/Case | SOIC N |
| Conversion Rate | 17KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3V |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 70us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7394AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
