
10-bit, 4-channel digital-to-analog converter (DAC) with serial SPI interface. Features a 167 kS/s conversion rate, 6 µs settling time, and 1 LSB integral nonlinearity. Operates with a dual supply voltage range of 4.5V to 5.5V, and a single supply range of 2.7V to 5.5V. Housed in a 16-lead TSSOP package with tin/lead contact plating.
Analog Devices AD7399BRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 27mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 167000S/s |
| Settling Time | 6us |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7399BRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
