
Analog Devices AD7401AYRWZ-RL technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 0.9LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 46LSB |
| Interface | Serial, SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 93.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Series | iCoupler® |
| Signal to Noise Ratio (SNR) | 83dB |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7401AYRWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
