
Isolated Sigma-Delta Modulator, a 1-channel, 1-converter IC featuring 24-bit resolution and 16-bit effective resolution. This surface mount device, housed in a SOIC package with tin-matte contact plating, operates from a 3V to 5.25V supply. It boasts a 20MS/s sampling rate, 80dB signal-to-noise ratio, and differential inputs with a 0.9LSB differential nonlinearity. The serial I2C interface facilitates communication, and the component is RoHS compliant.
Analog Devices AD7401YRWZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.9LSB |
| Height | 2.35mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 55LSB |
| Interface | Serial, I2C |
| Length | 10.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| Series | iCoupler® |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Type | Single, Dual |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7401YRWZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
