
The AD74111YRU-REEL7 is a 24-bit dual-channel analog-to-digital converter with a sampling rate of 48KS/s. It operates over a supply voltage range of 2.375V to 3.6V and is packaged in a TSSOP-16 package. The device is suitable for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Analog Devices AD74111YRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 48KS/s |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD74111YRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
