
General purpose audio codec featuring 1 analog-to-digital converter (ADC) and 1 digital-to-analog converter (DAC), each with 24-bit resolution. Operates with a sampling rate of 48kHz and offers a signal-to-noise ratio (SNR) of 77dB. This surface mount component is housed in a 16-pin TSSOP package with tin-matte contact plating. It functions within a supply voltage range of 2.375V to 2.625V and operates from -40°C to 105°C.
Analog Devices AD74111YRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Frequency | 48kHz |
| Height | 1.05mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of D/A Converters | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 77dB |
| Type | General Purpose |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD74111YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
