
Analog Devices AD7414ARMZ-0 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Height | 0.85mm |
| Interface | Serial, 2-Wire, I2C |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Operating Supply Current | 900uA |
| Output Type | Digital |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25S/s |
| Supply Current | 900uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7414ARMZ-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
