The AD7414ART-REEL7 is a 10-bit digital temperature sensor from Analog Devices. It operates over a temperature range of -40°C to 125°C with an accuracy of ±2°C. The sensor provides a digital output and can be interfaced via I2C or SMBus. It is packaged in a SOT-23 package and is suitable for use in a variety of applications, including humidity and moisture sensing.
Analog Devices AD7414ART-REEL7 technical specifications.
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 10bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±2°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 6 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD7414ART-REEL7 to view detailed technical specifications.
No datasheet is available for this part.