
Analog Devices AD7414ARTZ-0REEL technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Type | Digital, I2C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7414ARTZ-0REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
