
Digital temperature sensor with I2C and SMBus interface, featuring a 10-bit resolution and a sampling rate of 1.25 S/s. Operates from a 2.7V to 5.5V supply, consuming 900uA. Includes SMBus alert and over-temperature pins. Packaged in a 6-pin SOT-23-6 surface-mount configuration with gold contact plating. Suitable for operation between -40°C and 125°C.
Analog Devices AD7414ARTZ-0REEL7 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 900uA |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25S/s |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7414ARTZ-0REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
