
Analog Devices AD7415ART-0REEL technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Lead |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7415ART-0REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
