
Digital relative humidity sensor with 10-bit resolution, operating from a 2.7V to 5.5V supply. Features a 2-wire serial interface supporting I2C and SMBus protocols. This component offers a wide operating temperature range from -40°C to 125°C and a typical supply current of 900µA. Packaged in a compact 5-pin SOT-23, it is supplied on tape and reel.
Analog Devices AD7415ARTZ-0500RL7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Operating Supply Current | 900uA |
| Output Type | Digital |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25S/s |
| Supply Current | 900uA |
| Voltage | 5V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7415ARTZ-0500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
