Analog Devices AD7417BR-REEL technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Output Type | Digital, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | No |
| Supply Current | 600uA |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7417BR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.