Analog Devices AD7418ARM technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Operating Supply Current | 600uA |
| Output Type | Digital |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 66.7KS/s |
| Supply Current | 600uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7418ARM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.