10-bit digital temperature sensor and single-channel analog-to-digital converter (ADC). Features 1 LSB integral nonlinearity (INL) and differential nonlinearity (DNL). Operates from a 2.7V to 5.5V supply with a typical 600µA operating current. Offers a 10LSB full-scale error and a 66.7 kS/s sampling rate. Packaged in a 4mm x 5mm x 1.5mm R-case with tin, matte contact plating.
Analog Devices AD7418ARZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 10LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5V |
| Output Current | 1uA |
| Output Type | Digital |
| Output Voltage | 400mV |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 450mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 66.7KS/s |
| Supply Current | 600uA |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7418ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
