Operational Amplifier IC featuring a 1 MHz unity gain bandwidth and 0.5 V/µs slew rate. This 8-pin, TO-99 packaged device offers a minimum voltage gain of 20,000 and a maximum input offset voltage of 7500 µV. Designed for commercial temperature grades, it operates from 0°C to 70°C with a nominal supply voltage of ±15V. The voltage-feedback architecture includes frequency compensation and a nominal common-mode reject ratio of 90.
Analog Devices AD741CH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.8 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD741CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.