Operational Amplifier IC featuring a 1 MHz unity gain bandwidth and 0.5 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 50,000 and a nominal common-mode reject ratio of 90 dB. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of ±15V. The 8-pin TO-99 package houses a single amplifier function with a maximum input offset voltage of 6000 µV and a maximum supply current of 2.8 mA.
Analog Devices AD741H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 1.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD741H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.