Operational Amplifier IC featuring a 1 MHz unity gain bandwidth and 0.5 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 50,000 and a typical common-mode reject ratio of 90 dB. Designed for commercial temperature grades, it operates within a supply voltage range of ±15 V to ±22 V, with a maximum supply current of 3.3 mA. The component has a maximum input offset voltage of 4000 µV and a maximum bias current of 0.4 µA. Housed in an 8-terminal PDIP package, it provides a single operational amplifier function.
Analog Devices AD741JN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.27 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD741JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.