Analog Devices AD741SH/883B technical specifications.
| Package/Case | TO-99 |
| Input Offset Voltage (Vos) | 4mV |
| Mount | Through Hole |
| Slew Rate | 0.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD741SH/883B to view detailed technical specifications.
No datasheet is available for this part.