Analog Devices AD743JNZ technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4.5MHz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Gain | 132.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD743JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.