
Single-channel, ultralow noise BiFET operational amplifier with a 4.5MHz bandwidth and 2.8V/µs slew rate. Features 5.5nV/√Hz input voltage noise density, 150pA input bias current, and 250µV input offset voltage. Operates from ±4.8V to ±18V dual supply or 9.6V to 36V single supply. Offers 80dB CMRR and 96dB PSRR. Packaged in SOIC with tin, matte contact plating, supplied on tape and reel.
Analog Devices AD743JRZ-16-REEL technical specifications.
| -3db Bandwidth | 4.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 150pA |
| Input Capacitance | 18pF |
| Input Offset Voltage (Vos) | 250uV |
| Input Voltage Noise Density | 5.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9.6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8.1mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Slew Rate | 2.8V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 132.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD743JRZ-16-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
