
Precision BiFET operational amplifier featuring a 13MHz gain bandwidth product and 75V/µs slew rate. Offers 500µV input offset voltage and 100pA input bias current for accurate signal amplification. Operates with dual supply voltages from ±4.5V to ±18V, supporting a maximum supply of ±36V. This single-channel IC boasts 88dB common mode rejection ratio and 95dB power supply rejection ratio, housed in a CDIP package for through-hole mounting.
Analog Devices AD744BQ technical specifications.
| -3db Bandwidth | 13MHz |
| Bandwidth | 13MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 13MHz |
| Height | 3.56mm |
| Input Bias Current | 100pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current | 6.25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 3.5mA |
| RoHS Compliant | No |
| Slew Rate | 75V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 112.04dB |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD744BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
