
General purpose operational amplifier featuring a 13MHz bandwidth and 75V/µs slew rate. This single-channel IC offers a 1mV maximum input offset voltage and 100pA input bias current. It operates with dual supply voltages from ±4.5V to ±18V, with a typical operating voltage of ±9V. The amplifier is housed in a through-hole PDIP-8 package with tin-lead contact plating and a maximum power dissipation of 500mW.
Analog Devices AD744JN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 13MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 13MHz |
| Height | 3.43mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Slew Rate | 75V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 112.04dB |
| Width | 7.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD744JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
