The AD744JR-EBZ is a single-channel op-amp evaluation kit with a gain bandwidth product of 13MHz. It features an input bias current of 100pA and an input capacitance of 5.5pF. The kit operates within a temperature range of -55°C to 125°C and is powered by an 18V supply, consuming 3.5mA of current. The output current is 6.25mA. The kit is packaged in a box and contains lead, making it non-lead-free.
Analog Devices AD744JR-EBZ technical specifications.
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 13MHz |
| Input Bias Current | 100pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 6.25mA |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD744JR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.