
The AD7450ARM is a 12-bit analog-to-digital converter with a sampling rate of 1MS/s. It is available in an MSOP package and is suitable for operation over the -40°C to 85°C temperature range. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 2.7V. It is not RoHS compliant. The AD7450ARM is a single element device with a resolution of 12 bits and a power dissipation of 13mW.
Analog Devices AD7450ARM technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 13mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7450ARM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
