Industrial-grade operational amplifier featuring a 20 MHz unity gain bandwidth and 12.5 V/µs slew rate. This single-function, voltage-feedback amplifier offers a maximum input offset voltage of 1500 µV and a nominal supply voltage range of ±15V, with limits up to ±18V. It operates across an industrial temperature range of -40°C to 85°C and is housed in an 8-terminal CDIP package. Key specifications include a minimum voltage gain of 800,000 and a nominal common-mode reject ratio of 95.
Analog Devices AD745AQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0004 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 12.5 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 800000 |
| Unity Gain BW-Nom | 20000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD745AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.