Operational Amplifier IC featuring a 20 MHz unity gain bandwidth and a 12.5 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 800,000 and a nominal common-mode rejection ratio of 95. It operates with a nominal supply voltage of ±15V, with limits up to ±18V, and a maximum supply current of 10mA. The device has a maximum input offset voltage of 1500 µV and a low average bias current of 0.0004 µA at 25°C. Packaged in an 8-pin PDIP (R-PDIP-T8) for commercial temperature grades (0°C to 70°C).
Analog Devices AD745JN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0004 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 12.5 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 800000 |
| Unity Gain BW-Nom | 20000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD745JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.