Operational Amplifier IC featuring a 20 MHz unity gain bandwidth and 12.5 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 1500 µV and a typical common-mode reject ratio of 95 dB. Designed for commercial temperature ranges (0°C to 70°C), it operates with a nominal supply voltage of ±15V, up to ±18V limits. The component is housed in a 16-terminal SOIC package with a JEDEC code of R-PDSO-G16.
Analog Devices AD745JR-16-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0004 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 12.5 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 800000 |
| Unity Gain BW-Nom | 20000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD745JR-16-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.