
12-bit, 1.5 MSPS Analog-to-Digital Converter (ADC) with single-ended input. Features a 2.7 V to 5.25 V supply range, 12-bit resolution, and a 1.5 MS/s sampling rate. Offers 2 LSB integral nonlinearity and full-scale error, with 1.8 LSB differential nonlinearity. Operates from -40°C to 85°C with a maximum power dissipation of 12mW. Packaged in a SOIC with tin, matte contact plating.
Analog Devices AD7472ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1.8LSB |
| Full Scale Error | 2LSB |
| Height | 2.35mm |
| Input Capacitance | 33pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 12mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7472ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
