
Analog Devices AD7476AAKS-500RL7 technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 0.75LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7476AAKS-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
