
The AD75019JP is a single/dual supply multiplexer from Analog Devices with a -3db bandwidth of 20MHz. It operates over a temperature range of 0°C to 85°C and is available in a PLCC package. The device is not RoHS compliant and contains lead. It can be packaged in rail or tube formats and has a weight of 0.084185oz.
Analog Devices AD75019JP technical specifications.
| -3db Bandwidth | 20MHz |
| Bandwidth | 20MHz |
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 11.5V |
| Max Supply Voltage | 25.2V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.084185oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD75019JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
