The AD7501KD is an 8-channel dual multiplexer from Analog Devices. It operates over a temperature range of -25°C to 85°C and has a nominal supply voltage of 15V. The device is packaged in a 16-pin R-XDIP-T16 and features a single function. It is designed to meet the requirements of logic ICs and multiplexers & demultiplexers.
Analog Devices AD7501KD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7501KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.