
Analog Devices AD7501KQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | 35mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| On-State Resistance | 300R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | AD7501 |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7501KQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
