The AD7502JN is a commercial-grade logic IC with 16 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It features a 4-channel demultiplexer function and is supplied with a nominal voltage of 15V. The device is packaged in a plastic DIP-16 format, measuring 7.62mm in width and 19.05mm in length.
Analog Devices AD7502JN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7502JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.