Analog Devices AD7502JQ technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 17V |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7502JQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.